Part Details for 5316207 by Altech Corporation
Overview of 5316207 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5316207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6646
|
Newark | M20 Multi-Conductor Cord |Altech 5316207 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $7.2900 | Buy Now |
DISTI #
5316207-ND
|
DigiKey | CABLE GLAND MULT M20 POLYAMIDE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$6.7100 | Buy Now |
DISTI #
845-5316207
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips M20 Multi-conductor Cord | 0 |
|
$4.7800 / $6.7100 | Order Now |
DISTI #
71239475
|
RS | M20 Multi-conductor Cord, Grip, 3x4mm, Polyamid, Gray | Altech Corp 5316207 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 50 |
|
$5.8000 / $6.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.7000 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Cable Gland Glass Fiber Reinforced Polyamide RoHS: Compliant | 47 Factory Stock |
|
$3.5900 / $4.8500 | Buy Now |
|
Powell Electronics | Cable Mounting & Accessories M20 Multiconductor CordGrip, 3x4mm, Polyamid, Gray Min Qty: 50 | 28 |
|
$4.6200 | Buy Now |
|
Master Electronics | Cable Accessories Cable Gland Glass Fiber Reinforced Polyamide RoHS: Compliant | 47 Factory Stock |
|
$3.5900 / $4.8500 | Buy Now |
DISTI #
10119260
|
TestEquity LLC | Altech 5316207 M20 Multi-conductor Cord Grip, 3x4mm, Polyamid, Gray | 0 |
|
$4.4600 | Buy Now |
Part Details for 5316207
5316207 CAD Models
5316207 Part Data Attributes:
|
5316207
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
5316207
Altech Corporation
Connector Accessory, Cable Gland,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP68 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C |