Part Details for 5316216 by Altech Corporation
Overview of 5316216 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5316216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6653
|
Newark | M20 Multi-Conductor Cord |Altech 5316216 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 / $7.0500 | Buy Now |
DISTI #
5316216-ND
|
DigiKey | CABLE GLAND MULT M20 POLYAMIDE Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4136 | Buy Now |
DISTI #
845-5316216
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips M20 Multi-conductor Cord | 0 |
|
$4.4100 / $4.7300 | Order Now |
DISTI #
71239482
|
RS | M20 Multi-conductor Cord, Grip, 6x4mm, Polyamid, Gray | Altech Corp 5316216 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2300 / $4.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.5800 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Cable Gland Glass Fiber Reinforced Polyamide RoHS: Compliant | 50 Factory Stock |
|
$3.4200 / $4.2600 | Buy Now |
|
Powell Electronics | Cable Mounting & Accessories M20 Multiconductor CordGrip, 6x4mm, Polyamid, Gray Min Qty: 50 | 30 |
|
$4.4700 | Buy Now |
|
Master Electronics | Cable Accessories Cable Gland Glass Fiber Reinforced Polyamide RoHS: Compliant | 50 Factory Stock |
|
$3.4200 / $4.2600 | Buy Now |
DISTI #
10119267
|
TestEquity LLC | Altech 5316216 M20 Multi-conductor Cord Grip, 6x4mm, Polyamid, Gray | 0 |
|
$4.3200 | Buy Now |
Part Details for 5316216
5316216 CAD Models
5316216 Part Data Attributes
|
5316216
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
5316216
Altech Corporation
Connector Accessory, Cable Gland,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP68 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C |