There are no models available for this part yet.
Overview of 5316403 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5316403 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK6665
|
Newark | M32 Multi-Conductor Cord |Altech 5316403 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $16.5700 | Buy Now | |
DISTI #
5316403-ND
|
DigiKey | CABLE GLAND MULT M32 POLYAMIDE Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7670 | Buy Now | |
DISTI #
845-5316403
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips M32 Multi-conductor Cord | 0 |
|
$11.4900 / $12.8300 | Order Now | |
DISTI #
71239497
|
RS | M32 Multi-conductor Cord, Grip, 3x9mm, Polyamid, Gray | Altech Corp 5316403 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0100 / $11.5900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks | 0 |
|
$9.3200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2900 / $11.1200 | Buy Now | ||
DISTI #
10114604
|
TestEquity LLC | Altech 5316403 M32 Multi-conductor Cord Grip, 3x9mm, Polyamid, Gray | 0 |
|
$11.2700 | Buy Now |
CAD Models for 5316403 by Altech Corporation
Part Data Attributes for 5316403 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP68
|
Assembly Item Name
|
CABLE GLAND
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
GLASS FILLED POLYAMIDE6
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-30 °C
|