Part Details for 531721-9 by TE Connectivity
Overview of 531721-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 531721-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531721-9-ND
|
DigiKey | CONN HEADER R/A 110P 2.54MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$464.1890 | Buy Now |
DISTI #
3937-531721-9-ND
|
DigiKey | CONN HEADER R/A 110P 2.54MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,004.6730 / $1,333.8700 | Buy Now |
DISTI #
531721-9
|
Avnet Americas | Conn Box Connector PIN 110 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 531721-9) RoHS: Compliant Min Qty: 30 Package Multiple: 2 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$404.7164 / $487.0316 | Buy Now |
DISTI #
571-531721-9
|
Mouser Electronics | Headers & Wire Housings 2 ROW BOX PIN 110 POS R/A RoHS: Compliant | 0 |
|
$445.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 2 Lead time: 27 Weeks Container: Box | 0Box |
|
$439.7200 | Buy Now |
DISTI #
AMP531721-9
|
Heilind Electronics | 2 ROW BOX PIN 110 POS R/A | Americas - 0 in Stock |
|
$504.3824 | Buy Now |
|
Onlinecomponents.com | box connector right angle pin assy 1001 series RoHS: Compliant | 0 |
|
$425.2700 / $1,196.1400 | Buy Now |
DISTI #
531721-9
|
TTI | Headers & Wire Housings 2 ROW BOX PIN 110 POS R/A Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 4 In Stock |
|
$436.7100 / $463.4500 | Buy Now |
DISTI #
AMP531721-9
|
Interstate Connecting Components | 2 ROW BOX PIN 110 POS R/A | 0 |
|
$504.3824 | Buy Now |
|
Powell Electronics | 2 ROW BOX PIN 110 POS R/A Min Qty: 1 | 6 |
|
$552.5700 / $733.6300 | Buy Now |
Part Details for 531721-9
531721-9 CAD Models
531721-9 Part Data Attributes
|
531721-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
531721-9
TE Connectivity
2 ROW BOX PIN 110 POS R/A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Additional Feature | STANDARD: MIL-C-55302 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.77 inch | |
Body Length | 6.355 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 |
Alternate Parts for 531721-9
This table gives cross-reference parts and alternative options found for 531721-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531721-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530336-9 | 110 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 531721-9 vs 530336-9 |