Part Details for 5318104 by Altech Corporation
Overview of 5318104 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5318104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6676
|
Newark | M16 Multi-Conductor Cord |Altech 5318104 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $5.5300 | Buy Now |
DISTI #
845-5318104
|
Mouser Electronics | Conduit Fittings & Accessories M16 Multi-conductor Cord | 0 |
|
$2.8600 / $4.8100 | Order Now |
DISTI #
71239742
|
RS | M16 Multi-conductor Cord, Grip, 3x3 mm, Polyamid, Black | Altech Corp 5318104 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9400 / $3.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $3.0200 | Buy Now |
Part Details for 5318104
5318104 CAD Models
5318104 Part Data Attributes
|
5318104
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
5318104
Altech Corporation
Connector Accessory, Cable Gland,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP68 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C |