Part Details for 5318207 by Altech Corporation
Overview of 5318207 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5318207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5318207-ND
|
DigiKey | CABLE GLAND MULT M20 POLYAMIDE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
845-5318207
|
Mouser Electronics | Conduit Fittings & Accessories M20 Multi-conductor Cord | 0 |
|
$4.1700 / $5.2400 | Order Now |
DISTI #
71239749
|
RS | M20 Multi-conductor Cord, Grip, 3x4 mm, Polyamid, Black | Altech Corp 5318207 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$3.5400 / $4.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$3.5400 / $4.4100 | Buy Now |
Part Details for 5318207
5318207 CAD Models
5318207 Part Data Attributes
|
5318207
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
5318207
Altech Corporation
Connector Accessory, Cable Gland,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP68 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C |