Part Details for 5318209 by Altech Corporation
Overview of 5318209 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5318209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6682
|
Newark | M20 Multi-Conductor Cord |Altech 5318209 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $6.8400 | Buy Now |
DISTI #
5318209-ND
|
DigiKey | CABLE GLAND MULT M20 POLYAMIDE Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2520 | Buy Now |
DISTI #
845-5318209
|
Mouser Electronics | Conduit Fittings & Accessories M20 Multi-conductor Cord | 0 |
|
$3.8600 / $4.5100 | Order Now |
DISTI #
71239939
|
RS | M20 Multi-conductor Cord, Grip, 3x5.6mm, Polyamid, Black | Altech Corp 5318209 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 38 |
|
$2.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3200 / $4.1400 | Buy Now |
DISTI #
10119274
|
TestEquity LLC | Altech 5318209 M20 Multi-conductor Cord Grip, 3x5.6mm, Polyamid, Black | 0 |
|
$4.2000 | Buy Now |
Part Details for 5318209
5318209 CAD Models
5318209 Part Data Attributes:
|
5318209
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
5318209
Altech Corporation
Connector Accessory, Cable Gland,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP68 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C |