Part Details for 531EA125M000DGR by Skyworks Solutions Inc
Results Overview of 531EA125M000DGR by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
531EA125M000DGR Information
531EA125M000DGR by Skyworks Solutions Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 531EA125M000DGR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Differential/single-ended, single frequency XO, OE pin 1, 10-1417 MHz RoHS: Compliant Status: Active Min Qty: 1 | 321 |
|
$7.3100 / $9.1400 | Buy Now |
|
DISTI #
531EA125M000DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 531EA125M000DGR
531EA125M000DGR CAD Models
531EA125M000DGR Part Data Attributes
|
|
531EA125M000DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
531EA125M000DGR
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
| Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
| Reach Compliance Code | Compliant | |
| Additional Feature | TAPE AND REEL | |
| Fall Time-Max | 0.35 ns | |
| Frequency Adjustment-Mechanical | NO | |
| Frequency Stability | 50% | |
| JESD-609 Code | e4 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 6 | |
| Operating Frequency-Max | 945 MHz | |
| Operating Frequency-Min | 10 MHz | |
| Operating Frequency-Nom | 125 MHz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | LVPECL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Equivalence Code | DILCC6,.2 | |
| Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
| Qualification Status | Not Qualified | |
| Rise Time-Max | 0.35 ns | |
| Supply Current-Max | 121 mA | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | YES | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 531EA125M000DGR
This table gives cross-reference parts and alternative options found for 531EA125M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531EA125M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 531EA125M000DG | Skyworks Solutions Inc | Check for Price | LVPECL Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 531EA125M000DGR vs 531EA125M000DG |