Part Details for 5320FL 002U1000 by Belden Inc
Overview of 5320FL 002U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5320FL 002U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3900
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 18Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 5320FL 002U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$208.4900 / $224.6300 | Buy Now |
DISTI #
BEL8207-1000-ND
|
DigiKey | CABLE 2COND 18AWG RED 304.8M Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2068 | Buy Now |
DISTI #
566-5320FL002U1000
|
Mouser Electronics | Multi-Conductor Cables 2 #18 PP FS FRPVC | 0 |
|
$191.4800 / $204.2300 | Order Now |
DISTI #
71811951
|
RS | Fire Alarm Cable, Riser-FPLR, 18Awg/2C, Shielded, PVC, Red | Belden 5320FL 002U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$222.4900 / $229.3700 | RFQ |