Part Details for 5320FL 002U500 by Belden Inc
Overview of 5320FL 002U500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5320FL 002U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3905
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 18Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 5320FL 002U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$109.1200 / $117.5600 | Buy Now |
DISTI #
BEL7741-500-ND
|
DigiKey | CABLE 2COND 18AWG RED SHLD Min Qty: 500 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1624 / $0.2266 | Buy Now |
DISTI #
566-5320FL002U500
|
Mouser Electronics | Multi-Conductor Cables 2 #18 PP FS FRPVC | 0 |
|
$106.3200 / $110.8000 | Order Now |
DISTI #
71811952
|
RS | Fire Alarm Cable, Riser-FPLR, 18Awg/2C, Shielded, PVC, Red | Belden 5320FL 002U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$104.7500 / $115.1300 | RFQ |