There are no models available for this part yet.
Overview of 5320FL-RED-1000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for 5320FL-RED-1000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fire Alarm Cable, Riser-FPLR, 18Awg/2C, Beldfoil Shield, PVC, Red | Belden 5320FL 0021000 RoHS: Compliant |
2000 In Stock |
|
$0.1653 / $0.1967 | Buy Now | ||
Master Electronics | Fire Alarm Cable, Riser-FPLR, 18Awg/2C, Beldfoil Shield, PVC, Red | Belden 5320FL 0021000 RoHS: Compliant |
2000 In Stock |
|
$0.1653 / $0.1967 | Buy Now |