Part Details for 5322FL 0021000 by Belden Inc
Overview of 5322FL 0021000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
G8250021000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250021000YEU | Amphenol Communications Solutions | 2.00mm Board-to-Board Header - G825® Series, Board to Board, Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm. |
Price & Stock for 5322FL 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3945
|
Newark | 4 #18 Pp Fs Frpvc Rohs Compliant: Yes |Belden 5322FL 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$397.7000 / $429.2300 | Buy Now |
DISTI #
BEL8231-1000-ND
|
DigiKey | CABLE 4COND 18AWG RED SHLD Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3617 | Buy Now |
DISTI #
566-5322FL-1000
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 4C SHIELD 1000ft SPOOL RED RoHS: Compliant | 0 |
|
$343.9400 / $347.4800 | Order Now |
DISTI #
71329911
|
RS | Fire Alarm Cable, Riser-FPLR, 18Awg/4C, Beldfoil Shield, PVC, Red | Belden 5322FL 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$334.0000 / $359.1400 | RFQ |