-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPR SPD 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24Y9967
|
Newark | Terminal, Spade Tongue, #8, 14Awg, Blue, Product Range:Plasti-Grip Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Colour:Blue Rohs Compliant: Yes |Amp Te Connectivity 53244-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 389 |
|
$0.2720 / $0.3460 | Buy Now |
DISTI #
87X3104
|
Newark | 53244-2 Mini-Reel Terminal, pg Spr Spd 16-14 8 Rohs Compliant: Yes |Amp Te Connectivity 53244-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A100665CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
58483 In Stock |
|
$0.2375 / $0.4700 | Buy Now |
DISTI #
53244-2
|
Avnet Americas | Spring Spade Terminal 14-16AWG 22.15mm 6.2mm Tin Tape Mounted - Tape and Reel (Alt: 53244-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 26 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.2518 | Buy Now |
DISTI #
24Y9967
|
Avnet Americas | Spring Spade Terminal 14-16AWG 22.15mm 6.2mm Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 24Y9967) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Ammo Pack | 389 Partner Stock |
|
$0.3500 / $0.5190 | Buy Now |
DISTI #
571-532442
|
Mouser Electronics | Terminals TERMINAL SPD 16-14 8 RoHS: Compliant | 11160 |
|
$0.2240 / $0.4600 | Buy Now |
DISTI #
V72:2272_11733868
|
Arrow Electronics | Spring Spade Terminal 14-16AWG Brass Blue 22.14mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2338 Container: Cut Strips | Americas - 13632 |
|
$0.2273 / $0.3869 | Buy Now |
|
Future Electronics | 16 AWG Closed Barrel Blue Spring Spade Terminal RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.2250 | Buy Now |
DISTI #
AMP53244-2
|
Heilind Electronics | TERMINAL,PG SPR SPD 16-14 8 | Americas - 22500 in Stock67500 On Order |
|
$0.2226 / $0.2294 | Buy Now |
|
Onlinecomponents.com | Fork / Spade Tongue Terminal - PLASTI-GRIP Series - 16-14 AWG - 2 mm² - M4 - #8. RoHS: Compliant |
25000 In Stock 45000 Factory Stock |
|
$0.2078 / $0.2205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53244-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53244-2
TE Connectivity
TERMINAL,PG SPR SPD 16-14 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |