-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI PIN ASSY 3 ROW 75 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9709
|
Newark | Hdi Pin Assy 3 Row 75 Pos |Amp Te Connectivity 532447-1 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9100 / $15.5900 | Buy Now |
DISTI #
A144357-ND
|
DigiKey | CONN HEADER HD 75POS PCB Min Qty: 280 Lead time: 47 Weeks Container: Tube |
280 In Stock |
|
$14.7722 | Buy Now |
DISTI #
532447-1
|
Avnet Americas | Conn HDI PIN 75 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 532447-1) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$20.4379 | Buy Now |
DISTI #
571-532447-1
|
Mouser Electronics | High Speed / Modular Connectors HDI PIN ASSY 3 ROW 7 RoHS: Not Compliant | 0 |
|
$18.2100 / $33.6900 | Order Now |
DISTI #
AMP532447-1
|
Heilind Electronics | HDI PIN ASSY 3 ROW 75 POS | Americas - 0 in Stock |
|
$16.7319 / $16.9817 | Buy Now |
|
Onlinecomponents.com | HDI PIN ASSY 3 ROW 75 POS |
7 In Stock |
|
$17.2900 / $21.2600 | Buy Now |
|
Quest Components | 532447-1 | 23 |
|
$15.2378 | Buy Now |
|
Quest Components | 532447-1 | 15 |
|
$22.2707 / $23.4428 | Buy Now |
DISTI #
AMP532447-1
|
Interstate Connecting Components | HDI PIN ASSY 3 ROW 75 POS | 0 |
|
$16.7319 / $16.9817 | Buy Now |
DISTI #
000000000000671442
|
Sager | High Speed / Modular Connectors HDI PIN ASSY 3 ROW 7 Min Qty: 7 | 0 |
|
$18.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532447-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532447-1
TE Connectivity
HDI PIN ASSY 3 ROW 75 POS
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION-PIN | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.462 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 3000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 75 | |
UL Flammability Code | 94V-0 |