Part Details for 53261-0271-TR250 by Molex
Results Overview of 53261-0271-TR250 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53261-0271-TR250 Information
53261-0271-TR250 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL5030-271MEB | Coilcraft Inc | General Purpose Inductor, | |
XFL5030-271ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL6020-271MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 53261-0271-TR250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC4700
|
Newark | Connector, Header, 2Pos, 1Row, 1.25Mm, Pitch Spacing:1.25Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Picoblade 53261 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 53261-0271-TR250 (Alternate Part Number: 822348161058 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for 53261-0271-TR250
53261-0271-TR250 CAD Models
53261-0271-TR250 Part Data Attributes
|
53261-0271-TR250
Molex
Buy Now
|
Compare Parts:
53261-0271-TR250
Molex
|
Samacsys Manufacturer | Molex |