-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4246
|
Newark | Connector, Header, 6Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Picoblade 53261 Series Rohs Compliant: Yes |Molex 53261-0671 (Alternate Part Number: 822348161096 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23378 |
|
$0.5120 / $0.6470 | Buy Now |
DISTI #
02P5995
|
Newark | Wire-To-Board Connector, Picoblade 53261 Series, Surface Mount, Header, 6, 1.25 Mm Rohs Compliant: Yes |Molex 53261-0671 (Alternate Part Number: 822348161096 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4740 / $0.4820 | Buy Now |
DISTI #
67X4887
|
Newark | Wire-To-Board Connector, Picoblade 53261 Series, Surface Mount, Header, 6, 1.25 Mm Rohs Compliant: Yes |Molex 53261-0671 (Alternate Part Number: 822348161096 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3940 / $0.4460 | Buy Now |
DISTI #
0532610671
|
Avnet Americas | Conn Shrouded Header 6 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0532610671) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 16 Weeks, 0 Days Container: Reel | 2560076800 Factory Stock |
|
$0.3797 / $0.4182 | Buy Now |
DISTI #
0532610671
|
Avnet Americas | Conn Shrouded Header 6 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0532610671) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 76800 Factory Stock |
|
$0.4278 | Buy Now |
DISTI #
93K4246
|
Avnet Americas | Conn Shrouded Header 6 POS 1.25mm Solder RA SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 93K4246) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 175 Partner Stock |
|
$0.4600 / $0.4780 | Buy Now |
DISTI #
538-53261-0671
|
Mouser Electronics | Headers & Wire Housings 1.25MM HDR 6 CKT Right-Angle RoHS: Compliant | 50947 |
|
$0.3750 / $0.5800 | Buy Now |
DISTI #
MOL53261-0671.P
|
Heilind Electronics | CUT TAPE | Americas - 1728 in Stock |
|
$0.4663 / $0.5895 | Buy Now |
DISTI #
MOL53261-0671.Q
|
Heilind Electronics | PCB HEADER, 1.25MM, 6 POS, 1 R | Americas - 8400 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 1.25mm Solder RA SMD PicoBladeā¢ T/R RoHS: Compliant |
33869 Partner Stock |
|
$0.3458 / $0.3998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53261-0671
Molex
Buy Now
Datasheet
|
Compare Parts:
53261-0671
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | Embossed Tape on Reel | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.134 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.482 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53261-0671. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53261-0671, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53398-0644 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Purple Insulator, | Molex | 53261-0671 vs 53398-0644 |
155206-6202-RB | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 53261-0671 vs 155206-6202-RB |
53398-0653 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator | Molex | 53261-0671 vs 53398-0653 |
53398-0677 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, | Molex | 53261-0671 vs 53398-0677 |
53398-0656 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Green Insulator, | Molex | 53261-0671 vs 53398-0656 |
53398-0643 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, | Molex | 53261-0671 vs 53398-0643 |
53398-0695 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking | Molex | 53261-0671 vs 53398-0695 |
155206-6202-RB | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 53261-0671 vs 155206-6202-RB |
53398-0676 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | 53261-0671 vs 53398-0676 |