-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10813 |
|
RFQ | ||
|
NexGen Digital | 4000 |
|
RFQ | ||
DISTI #
532610271
|
Avnet Abacus | Conn Shrouded Header 2 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 532610271) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 1321600 |
|
Buy Now | |
DISTI #
532610271
|
Avnet Abacus | Conn Shrouded Header 2 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 532610271) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810750061
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant Container: Bulk | 10928 |
|
$0.2410 / $0.4220 | Buy Now |
|
CHIPMALL.COM LIMITED | 15110 |
|
$0.0668 / $0.1073 | Buy Now | |
|
LCSC | 1x2P PicoBlade(MX 1.25) 2P Tin 2 -40+105 1A 1 1.25mm Phosphor Bronze Horizontal attachment SMDP1.25mm Wire To Board Connector ROHS | 2782 |
|
$0.0683 / $0.1098 | Buy Now |
|
Win Source Electronics | 2 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin | 69520 |
|
$0.0515 / $0.0664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy