-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.145in Min Cable Dia, 0.184in Max Cable Dia, Ferrule-stepped
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R8247
|
Newark | Termashield, zn, tin,.145-.184 |Te Connectivity 5327138 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.4300 | Buy Now |
DISTI #
5327138-ND
|
DigiKey | CONN FERRULE FOR RG-59B 71B Min Qty: 500 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.2394 | Buy Now |
DISTI #
5327138
|
Avnet Americas | Connector Accessories Ferrule for Coaxial Cable Crimp Tin Plating Vilot - Bulk (Alt: 5327138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$82.3540 / $99.1040 | Buy Now |
DISTI #
571-5327138
|
Mouser Electronics | RF Connector Accessories TERM-BLK PCB MT 2ND 12P.5.08 marked RoHS: Compliant | 0 |
|
$90.5600 | Order Now |
DISTI #
73776216
|
RS | TERMASHIELD, ZN, TIN,.145-.184, RF Connector Ferrules | TE Connectivity 5327138 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$113.1140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$82.1100 | Buy Now |
DISTI #
AMP5327138
|
Heilind Electronics | TERMASHIELD,ZN,TIN,.145-.184 | Americas - 0 in Stock |
|
$102.6346 | Buy Now |
|
Onlinecomponents.com | TERMASHIELD,ZN,TIN,.145-.184 RoHS: Compliant |
997 Partner Stock |
|
$92.2700 / $117.0000 | Buy Now |
DISTI #
77592315
|
Verical | Connector Accessories Ferrule Straight Copper/Brass Zinc Carton Min Qty: 1 Package Multiple: 1 | Americas - 997 |
|
$108.8000 | Buy Now |
DISTI #
73592615
|
Verical | Connector Accessories Ferrule Straight Copper/Brass Zinc Carton Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$98.2979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5327138
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5327138
TE Connectivity
Connector Accessory, 0.145in Min Cable Dia, 0.184in Max Cable Dia, Ferrule-stepped
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | FERRULE-STEPPED | |
Cable Entry-Max | 0.184 inch | |
Cable Entry-Min | 0.145 inch | |
Cable Types | RG 59B, RG 71B | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS/COPPER ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |