Part Details for 532807-000 by TE Connectivity
Overview of 532807-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 532807-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532807-000
|
Avnet Americas | 5024A1661-9 - Cable Rools/Shrink Tubing (Alt: 532807-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7618 / $4.2472 | Buy Now |
DISTI #
571-532807-000
|
Mouser Electronics | Multi-Conductor Cables 5024A1661-9 RoHS: Compliant | 0 |
|
$4.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$3.8900 | Buy Now |
|
Onlinecomponents.com | 5024A1661-9 RoHS: Compliant |
506 In Stock |
|
$4.1500 / $7.0500 | Buy Now |
DISTI #
RYC5024A1661-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5024A1661-9 | 0 |
|
$4.4614 | Buy Now |
|
Master Electronics | 5024A1661-9 RoHS: Compliant |
506 In Stock |
|
$4.1500 / $7.0500 | Buy Now |
Part Details for 532807-000
532807-000 CAD Models
532807-000 Part Data Attributes
|
532807-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532807-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |