-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI GUIDE PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2587
|
Newark | Rf Connector Accessories Hdi Guide Pin |Amp Te Connectivity 532807-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$4.5000 | Buy Now |
DISTI #
39C0374
|
Newark | Hdi Guide Pin Rohs Compliant: Yes |Amp Te Connectivity 532807-1 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $5.1600 | Buy Now |
DISTI #
532807-1-ND
|
DigiKey | HDI GUIDE PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
811 In Stock |
|
$4.3514 / $6.6800 | Buy Now |
DISTI #
532807-1
|
Avnet Americas | Connector Accessories Guide Pin Stainless Steel - Bulk (Alt: 532807-1) RoHS: Compliant Min Qty: 450 Package Multiple: 225 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$3.5802 / $4.3083 | Buy Now |
DISTI #
571-532807-1
|
Mouser Electronics | RF Connector Accessories HDI GUIDE PIN RoHS: Compliant | 0 |
|
$3.5500 / $4.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 225 Container: Box | 0Box |
|
$3.5700 | Buy Now |
DISTI #
AMP532807-1
|
Heilind Electronics | HDI GUIDE PIN | Americas - 0 in Stock |
|
$3.3963 / $4.5284 | Buy Now |
|
Onlinecomponents.com | HDI GUIDE PIN RoHS: Compliant |
33 Partner Stock |
|
$2.9400 / $4.5700 | Buy Now |
DISTI #
532807-1
|
TTI | RF Connector Accessories HDI GUIDE PIN Min Qty: 450 Package Multiple: 225 Container: Each | Americas - 0 |
|
$2.8900 / $3.9100 | Buy Now |
DISTI #
532807-1
|
Avnet Americas | Connector Accessories Guide Pin Stainless Steel - Bulk (Alt: 532807-1) RoHS: Compliant Min Qty: 450 Package Multiple: 225 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$3.5802 / $4.3083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532807-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532807-1
TE Connectivity
HDI GUIDE PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #2-56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |