-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 MODII 2PC CE RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B8385
|
Newark | 12 Modii 2Pc Ce Rcpt Assy Rohs Compliant: No |Amp Te Connectivity 532956-1 RoHS: Not Compliant Min Qty: 2070 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $3.2100 | Buy Now |
DISTI #
A26340-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 73 Weeks Container: Tube |
821 In Stock |
|
$1.8750 / $3.6700 | Buy Now |
DISTI #
532956-1
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 532956-1) RoHS: Not Compliant Min Qty: 2070 Package Multiple: 115 Lead time: 73 Weeks, 0 Days Container: Tube | 0 |
|
$3.1428 | Buy Now |
DISTI #
571-532956-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 12 2PC RCPT CE RCPT ASSY RoHS: Compliant | 0 |
|
$2.8100 / $2.8800 | Order Now |
DISTI #
72050455
|
RS | Connector, AMPMODU, 12 Modii 2Pc Ce Rcpt Assy | TE Connectivity 532956-1 RoHS: Not Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9800 / $4.1200 | RFQ |
|
Future Electronics | Connector Socket Strip SKT 12 Position 2.54 mm Solder RA Thru-Hole RoHS: Not Compliant pbFree: No Min Qty: 115 Package Multiple: 115 Container: Tube | 0Tube |
|
$3.1500 / $3.3400 | Buy Now |
DISTI #
AMP532956-1
|
Heilind Electronics | 12 MODII 2PC CE RCPT ASSY | Americas - 0 in Stock |
|
$3.3960 / $3.4468 | Buy Now |
|
Onlinecomponents.com | 12 MODII 2PC CE RCPT ASSY | 0 |
|
$2.8700 / $7.8400 | Buy Now |
DISTI #
AMP532956-1
|
Interstate Connecting Components | 12 MODII 2PC CE RCPT ASSY | 0 |
|
$3.3960 / $3.4468 | Buy Now |
DISTI #
000000000000671546
|
Sager | Board to Board & Mezzanine Connectors 12 2PC RCPT CE RCPT ASSY Min Qty: 115 | 0 |
|
$3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532956-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532956-1
TE Connectivity
12 MODII 2PC CE RCPT ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.238 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.858 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 532956-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532956-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-532956-1 | 12 MODII 2PC CE RCPT ASSY, RoH | TE Connectivity | 532956-1 vs 5-532956-1 |