Part Details for 533 by General Tools & Instruments LLC
Overview of 533 by General Tools & Instruments LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 533 Series 7/8 Inch Multi-Turn Wirewound Potentiometer 3 Turn 1 Gang 10K Ohm 5% Bushing Mount |
1 In Stock |
|
$11.9500 / $15.3300 | Buy Now |
|
Master Electronics | 533 Series 7/8 Inch Multi-Turn Wirewound Potentiometer 3 Turn 1 Gang 10K Ohm 5% Bushing Mount |
1 In Stock |
|
$11.9500 / $15.3300 | Buy Now |