Part Details for 533001B02551G by BOYD Laconia
Overview of 533001B02551G by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 533001B02551G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 462 |
|
RFQ |
Part Details for 533001B02551G
533001B02551G CAD Models
533001B02551G Part Data Attributes
|
533001B02551G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
533001B02551G
BOYD Laconia
Heat Sink, 13ohm, Extruded, Radial, Aluminum, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 25.4 mm | |
Length | 34.92 mm | |
Thermal Resistance | 13 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |