-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI POWER CONTACT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0814
|
Newark | Hdi Power Contact Assy Rohs Compliant: Yes |Amp Te Connectivity 533065-6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8100 | Buy Now |
DISTI #
533065-6
|
Avnet Americas | Connector Accessories Guide Pin/Power Receptacle Copper Alloy Gold Over Nickel Finish - Bulk (Alt: 533065-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 5 Days Container: Bulk | 0 |
|
$4.1065 / $4.2132 | Buy Now |
DISTI #
533065-6
|
Avnet Americas | Connector Accessories Guide Pin/Power Receptacle Copper Alloy Gold Over Nickel Finish - Bulk (Alt: 533065-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 5 Days Container: Bulk | 0 |
|
$4.1065 / $4.2128 | Buy Now |
DISTI #
73776226
|
RS | HDI POWER CONTACT ASSY, Header and Receptacle Guide Hardware | TE Connectivity 533065-6 Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7300 | RFQ |
|
Bristol Electronics | 134 |
|
RFQ | ||
DISTI #
000000000000671560
|
Sager | DIN 41612 Connectors GUIDE PIN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
533065-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533065-6
TE Connectivity
HDI POWER CONTACT ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 45 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |