533602B02552G
Description: Heat Sink, Extruded, Radial, Aluminum, Anodized,

Overview of 533602B02552G by BOYD Laconia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 533602B02552G by BOYD Laconia

Part # Manufacturer Description Stock Price Buy
DISTI # 533602B02552G-ND
DigiKey BOARD LEVEL HEAT SINK Min Qty: 1000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $8.8217
$8.8217 Buy Now
DISTI # 532-533602B02552G
Mouser Electronics Heat Sinks Heat Sink+Radial Fins, TO220, Vertical, 3.8 C/W, 63.5x18.29mm, Clip #52 RoHS: Compliant 0
  • 3,000 $3.6700
$3.6700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $24.1600
  • 500 $12.7500
  • 750 $8.7700
  • 1,000 $8.5900
$8.5900 / $24.1600 Buy Now

CAD Models for 533602B02552G by BOYD Laconia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 533602B02552G by BOYD Laconia

533602B02552G
BOYD Laconia
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AAVID THERMALLOY LLC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Body Material
ALUMINUM
Color
BLACK
Construction
EXTRUDED
Fin Orientation
RADIAL
Finish
ANODIZED
Height
63.5 mm
Length
41.91 mm
Thermal Support Device Type
HEAT SINK
Width
25.4 mm
Want to compare parts?
  1. 533602B02552G
    BOYD Laconia
    Heat Sink, Extruded, Radial, Aluminum, Anodized,
    VS

Related Parts for 533602B02552G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 533602B02552G by BOYD Laconia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 533602B02552G by BOYD Laconia

Select Manufacturer
Which Manufacturer of 533602B02552G would you like to use for your alert(s)?
  • Please alert me when 533602B02552G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 533602B02552G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 533602B02552G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 533602B02552G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 533602B02552G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 533602B02552G by BOYD Laconia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: