There are no models available for this part yet.
Overview of 533702B02552G by BOYD Laconia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 533702B02552G by BOYD Laconia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
533702B02552G-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 750 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0362 | Buy Now | |
DISTI #
532-533702B2552G
|
Mouser Electronics | Heat Sinks Heat Sink, TO220, Vertical, 5.7 C/W, 2.67mm, Device Clip #52 Hole, 25.4x18.29mm RoHS: Compliant | 0 |
|
$2.7800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6700 / $24.3300 | Buy Now | ||
DISTI #
000000000001627277
|
Sager | Heat Sinks Heat Sink, TO220, Vertical, 5.7 C/W, 2.67mm, Device Clip #52 Hole, 25.4x18.29mm Min Qty: 250 | 0 |
|
$11.2900 | Buy Now |
CAD Models for 533702B02552G by BOYD Laconia
Part Data Attributes for 533702B02552G by BOYD Laconia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AAVID THERMALLOY LLC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Body Material
|
ALUMINUM
|
Color
|
BLACK
|
Construction
|
EXTRUDED
|
Fin Orientation
|
RADIAL
|
Finish
|
ANODIZED
|
Height
|
25.4 mm
|
Length
|
41.91 mm
|
Thermal Support Device Type
|
HEAT SINK
|
Width
|
25.4 mm
|