-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H5345
|
Newark | Connector, Header, 2Pos, 1Row, 2.5Mm, Connector Systems:Signal, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Lock 53375 Series Rohs Compliant: Yes |Molex 53375-0210 (Alternate Part Number: 800754318679 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15941 |
|
$0.1880 / $0.2220 | Buy Now |
DISTI #
0533750210
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0533750210) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 28481 |
|
RFQ | |
DISTI #
538-53375-0210
|
Mouser Electronics | Headers & Wire Housings 2.50MM 2P VERT HDR FRCTN POS LOCK RoHS: Compliant | 19560 |
|
$0.1670 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag RoHS: Compliant |
572 Partner Stock |
|
$0.1662 / $0.2253 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1 |
|
$0.8100 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 12 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 31167 |
|
$0.3525 / $1.1750 | Buy Now |
DISTI #
53375-0210
|
TTI | Headers & Wire Housings 2.50MM 2P VERT HDR FRCTN POS LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Each |
Americas - 26134 In Stock |
|
$0.1630 / $0.2320 | Buy Now |
DISTI #
0533750210
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0533750210) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 28481 |
|
$0.2170 | Buy Now |
DISTI #
0533750210
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0533750210) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 28481 |
|
$0.2170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53375-0210
Molex
Buy Now
Datasheet
|
Compare Parts:
53375-0210
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGING | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.268 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.291 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.12 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.0016 N |
This table gives cross-reference parts and alternative options found for 53375-0210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53375-0210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
147245-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 53375-0210 vs 147245-1 |