Part Details for 533802B02500G by BOYD Laconia
Overview of 533802B02500G by BOYD Laconia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 533802B02500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
533802B02500G-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2475 In Stock |
|
$3.2862 / $3.5500 | Buy Now |
DISTI #
532-533802B02500
|
Mouser Electronics | Heat Sinks Extruded Heat Sink for TO-220, Dual Radial, Vertical, PC Pin, 25.4x34.93x12.70mm RoHS: Compliant | 0 |
|
$3.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 540 | 0 |
|
$4.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 792 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | HEAT SINK, 13OHM, EXTRUDED, RADIAL, ALUMINUM, ANODIZED | 633 |
|
$3.6000 / $9.0000 | Buy Now |
DISTI #
000000000001627278
|
Sager | Heat Sinks Extruded Heat Sink for TO-220, Dual Radial, Vertical, PC Pin, 25.4x34.93x12.70mm Min Qty: 1080 | 0 |
|
$5.1400 | Buy Now |
Part Details for 533802B02500G
533802B02500G CAD Models
533802B02500G Part Data Attributes:
|
533802B02500G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
533802B02500G
BOYD Laconia
Heat Sink, 13ohm, Extruded, Radial, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 25.4 mm | |
Length | 34.93 mm | |
Thermal Resistance | 13 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |