-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK SHLD.LOWER B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7138
|
Newark | Z-Pack Shld.lower B |Amp Te Connectivity 5338110-2 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $2.8600 | Buy Now |
DISTI #
A144364-ND
|
DigiKey | Z-PACK SHLD.LOWER B Min Qty: 1 Lead time: 13 Weeks Container: Tray |
248 In Stock |
|
$2.9425 / $4.5200 | Buy Now |
DISTI #
5338110-2
|
Avnet Americas | Connector Accessories 2mm Hard Metric Lower Shield RCP Phosphor Bronze Gold Over Nickel - Trays (Alt: 5338110-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Tray | 0 |
|
$2.5441 / $2.8723 | Buy Now |
DISTI #
571-5338110-2
|
Mouser Electronics | Hard Metric Connectors B-PLANE HM ACC:LWR SHIELD RoHS: Compliant | 254 |
|
$2.9400 / $4.2300 | Buy Now |
DISTI #
72135288
|
RS | Connector, Z-Pack Shld.Lower B | TE Connectivity 5338110-2 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5600 | RFQ |
|
Future Electronics | Z-PACK SHLD.LOWER B RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Box | 0Box |
|
$2.6200 / $2.6900 | Buy Now |
DISTI #
AMP5338110-2
|
Heilind Electronics | Z-PACK SHLD.LOWER B | Americas - 0 in Stock |
|
$3.0172 / $3.0623 | Buy Now |
|
Onlinecomponents.com | Z-PACK SHLD.LOWER B RoHS: Compliant |
1189 In Stock |
|
$2.8400 / $4.4400 | Buy Now |
DISTI #
66353449
|
Verical | Connector Accessories Shield Straight Phosphor Bronze Tin Min Qty: 22 Package Multiple: 1 | Americas - 800 |
|
$2.7700 / $2.9400 | Buy Now |
DISTI #
77793989
|
Verical | Connector Accessories Shield Straight Phosphor Bronze Tin Min Qty: 22 Package Multiple: 1 | Americas - 300 |
|
$2.7700 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5338110-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5338110-2
TE Connectivity
Z-PACK SHLD.LOWER B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SHIELD ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Used With | Right Angle Female Connector,5 Row,Type B | |
Wire Gauge | 0 AWG | |
Wire Size-Max |