-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_21925827
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 1010 | Americas - 1000 |
|
$0.2282 / $0.2341 | Buy Now |
DISTI #
77322513
|
Verical | Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 272000 |
|
$0.2016 | Buy Now |
DISTI #
65677700
|
Verical | Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 220000 |
|
$0.2840 | Buy Now |
DISTI #
36320752
|
Verical | Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R Min Qty: 7000 Package Multiple: 7000 | Americas - 28000 |
|
$0.0840 | Buy Now |
DISTI #
62440375
|
Verical | Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R Min Qty: 265 Package Multiple: 1 Date Code: 2201 | Americas - 17281 |
|
$0.2545 / $0.2963 | Buy Now |
DISTI #
77780811
|
Verical | Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R Min Qty: 319 Package Multiple: 1 | Americas - 11839 |
|
$0.2198 | Buy Now |
DISTI #
76460097
|
Verical | Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R Min Qty: 154 Package Multiple: 1 Date Code: 2139 | Americas - 7553 |
|
$0.1390 / $0.2078 | Buy Now |
DISTI #
63427031
|
Verical | Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 1010 | Americas - 1000 |
|
$0.2282 / $0.2341 | Buy Now |
DISTI #
0533980271
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 1.25mm Solder ST SMD - Tape and Reel (Alt: 0533980271) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 448000 Factory Stock |
|
$0.3192 / $0.4253 | Buy Now |
DISTI #
93K4253
|
Newark | Wire-To-Board Connector, Picoblade 53398 Series, Surface Mount, Header, 2, 1.25 Mm Rohs Compliant: Yes |Molex 53398-0271 (Alternate Part Number: 822348164295 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 428 |
|
$0.3390 / $0.5830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53398-0271
Molex
Buy Now
Datasheet
|
Compare Parts:
53398-0271
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOBLADE | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.165 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.285 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53398-0271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53398-0271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI4402M1VR0-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Cvilux Corporation | 53398-0271 vs CI4402M1VR0-LF |