-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T6309
|
Newark | Wire-To-Board Connector, Vertical, Picoblade 53398 Series, Surface Mount, Header, 6, 1.25 Mm Rohs Compliant: Yes |Molex 53398-0671 (Alternate Part Number: 822348164332 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18505 |
|
$0.6050 / $0.8590 | Buy Now |
DISTI #
67X4897
|
Newark | Wire-To-Board Connector, Picoblade 53398 Series, Surface Mount, Header, 6, 1.25 Mm Rohs Compliant: Yes |Molex 53398-0671 (Alternate Part Number: 822348164332 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 5800 |
|
$0.4790 / $0.5500 | Buy Now |
DISTI #
38M8570
|
Newark | Header Connector,pcb Mount,recept,6 Contacts,pin,0.049 Pitch,surface Mount Terminal,locking |Molex 53398-0671 (Alternate Part Number: 822348164332 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.4540 | Buy Now |
DISTI #
59J0416
|
Newark | Connector, Header, 6Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Picoblade 53398 Series Rohs Compliant: Yes |Molex 53398-0671 (Alternate Part Number: 822348164332 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4110 | Buy Now |
DISTI #
0533980671
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980671) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 7000151200 Factory Stock |
|
$0.5119 / $0.6821 | Buy Now |
DISTI #
0533980671
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980671) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Container: Reel | 151200 Factory Stock |
|
$0.5486 | Buy Now |
DISTI #
538-53398-0671
|
Mouser Electronics | Headers & Wire Housings VERTICAL HDR SMT 6P RoHS: Compliant | 31484 |
|
$0.4350 / $0.9400 | Buy Now |
DISTI #
MOL53398-0671.P
|
Heilind Electronics | CUT TAPE 1.25 WTB WFR ASY 6CKT | Americas - 3710 in Stock |
|
$0.5701 / $0.7207 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 1.25mm Solder ST SMD PicoBladeā¢ T/R RoHS: Compliant |
16000 Partner Stock |
|
$0.3907 / $0.4406 | Buy Now |
|
Bristol Electronics | 6792 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53398-0671
Molex
Buy Now
Datasheet
|
Compare Parts:
53398-0671
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOBLADE | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.165 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.482 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53398-0671. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53398-0671, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53398-0610 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking | Molex | 53398-0671 vs 53398-0610 |
53398-0643 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, | Molex | 53398-0671 vs 53398-0643 |
53398-0676 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | 53398-0671 vs 53398-0676 |
53398-0656 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Green Insulator, | Molex | 53398-0671 vs 53398-0656 |
53398-0695 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking | Molex | 53398-0671 vs 53398-0695 |
53398-0619 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle, LEAD FREE | Molex | 53398-0671 vs 53398-0619 |
53398-0653 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator | Molex | 53398-0671 vs 53398-0653 |
53398-0677 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, | Molex | 53398-0671 vs 53398-0677 |
53398-0644 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Purple Insulator, | Molex | 53398-0671 vs 53398-0644 |
53398-0684 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Molex | 53398-0671 vs 53398-0684 |