-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53398-0671 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146067-113Z0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146067-113X0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10132797-067130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 5.3mm height plug connector. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T6309
|
Newark | Wire-To-Board Connector, Vertical, Picoblade 53398 Series, Surface Mount, Header, 6, 1.25 Mm Rohs Compliant: Yes |Molex 53398-0671 (Alternate Part Number: 822348164332 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19925 |
|
$0.5520 / $0.8910 | Buy Now |
DISTI #
67X4897
|
Newark | Wire-To-Board Connector, Picoblade 53398 Series, Surface Mount, Header, 6, 1.25 Mm Rohs Compliant: Yes |Molex 53398-0671 (Alternate Part Number: 822348164332 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4150 / $0.4300 | Buy Now |
DISTI #
0533980671
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980671) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 20 Weeks, 0 Days Container: Reel | 89600 |
|
$0.3629 / $0.4906 | Buy Now |
DISTI #
MOL53398-0671.P
|
Heilind Electronics | CUT TAPE 1.25 WTB WFR ASY 6CKT | Americas - 2175 in Stock |
|
$0.6287 / $0.7947 | Buy Now |
|
Bristol Electronics | 3463 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 432 |
|
$0.6750 / $1.8000 | Buy Now |
DISTI #
MX-53398-0671
|
TME | Connector: wire-board, socket, male, PicoBlade™, 1.25mm, PIN: 6, SMT Min Qty: 1 | 1072 |
|
$0.2900 / $0.7940 | Buy Now |
DISTI #
MOL53398-0671
|
Interstate Connecting Components | 1.25 WTB WAFER ASSY 6CKT EMBS P PKG | 15120 |
|
$0.4321 / $0.4520 | Buy Now |
DISTI #
MOL53398-0671.P
|
Interstate Connecting Components | CUT TAPE 1.25 WTB WFR ASY 6CKT | 507 |
|
$0.6287 / $0.7947 | Buy Now |
DISTI #
SMC-53398-0671
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4716 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53398-0671
Molex
Buy Now
Datasheet
|
Compare Parts:
53398-0671
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOBLADE | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.165 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.482 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |