534-1-1-201 (ALTERNATE: 534B1201JC) by: Vishay Sfernice

Part Details for 534-1-1-201 (ALTERNATE: 534B1201JC) by Vishay Sfernice

Overview of 534-1-1-201 (ALTERNATE: 534B1201JC) by Vishay Sfernice

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 534-1-1-201 (ALTERNATE: 534B1201JC)

Part # Distributor Description Stock Price Buy
RS Potentiometer Wirewound 200 Ohms 10 Turns Pwr 2W Shaft Dia 0.2497 In 534 Series | Spectrol / Sfernice / Vishay 534-1-1-201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 38
  • 1 $21.9600
  • 5 $20.2000
  • 10 $18.6700
  • 20 $16.9100
  • 50 $15.5900
$15.5900 / $21.9600 Buy Now

Part Details for 534-1-1-201 (ALTERNATE: 534B1201JC)

534-1-1-201 (ALTERNATE: 534B1201JC) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 534-1-1-201 (ALTERNATE: 534B1201JC) by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 534-1-1-201 (ALTERNATE: 5... by Vishay Sfernice

  • Please alert me when 534-1-1-201 (ALTERNATE: 5... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 534-1-1-201 (ALTERNATE: 5... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 534-1-1-201 (ALTERNATE: 5... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 534-1-1-201 (ALTERNATE: 5... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 534-1-1-201 (ALTERNATE: 5....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 534-1-1-201 (ALTERNATE: 534B1201JC) by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: