Part Details for 5341-48826-01 by Vishay Beyschlag
Overview of 5341-48826-01 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IH5341MTW/B | Rochester Electronics LLC | IH5341 - Dual RF/Video Switches |
Price & Stock for 5341-48826-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC5445-ND
|
DigiKey | CAP FILM 24.4UF 5% 660VAC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$105.0400 / $117.1600 | Buy Now |