-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI POWER CONTACT ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F4320
|
Newark | Hdi Power Contact Assembly |Amp Te Connectivity 534135-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5700 | Buy Now |
|
Onlinecomponents.com | HDI POWER CONTACT ASSEMBLY |
750 In Stock |
|
$9.3400 / $27.4700 | Buy Now |
DISTI #
66718795
|
Verical | Contact PIN Press Fit ST Thru-Hole Carton RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2307 | Americas - 750 |
|
$17.5316 / $33.2970 | Buy Now |
|
Master Electronics | HDI POWER CONTACT ASSEMBLY |
750 In Stock |
|
$9.3400 / $27.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
534135-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534135-1
TE Connectivity
HDI POWER CONTACT ASSEMBLY
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN LEAD | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |