-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PVF2 R,16-14, 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P2495
|
Newark | Terminal, Ring Tongue, #6, 14Awg, Nat, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Pidg Series, Insulator Colour:Natural Rohs Compliant: No |Amp Te Connectivity 53415-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 761 |
|
$0.5150 / $0.6970 | Buy Now |
DISTI #
A27296-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9774 In Stock |
|
$0.3777 / $0.7500 | Buy Now |
DISTI #
34P2495
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 17.85mm 6.35mm Tin-Lead Loose Piece - Bulk (Alt: 34P2495) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 761 Partner Stock |
|
$0.5390 / $0.7380 | Buy Now |
DISTI #
571-53415-1
|
Mouser Electronics | Terminals M7928/4-106 CLASS 1 RoHS: Not Compliant | 5604 |
|
$0.3770 / $0.5800 | Buy Now |
DISTI #
71995446
|
RS | Terminal, PIDG, Pvf2 R,16-14, 6 | TE Connectivity 53415-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4970 / $0.7100 | RFQ |
DISTI #
AMP53415-1
|
Heilind Electronics | TERMINAL,PIDG PVF2 R,16-14, 6 | Americas - 0 in Stock |
|
$0.4285 / $0.4511 | Buy Now |
|
Quest Components | 858 |
|
$0.6400 / $1.6000 | Buy Now | |
DISTI #
53415-1
|
TTI | Terminals M7928/4-106 CLASS 1 Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1750 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMP53415-1
|
Interstate Connecting Components | TERMINAL,PIDG PVF2 R,16-14, 6 | 0 |
|
$0.4285 / $0.4511 | Buy Now |
|
Powell Electronics | TERMINAL,PIDG PVF2 R,16-14, 6 Min Qty: 1 | 2942 |
|
$368.0700 / $460.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53415-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53415-1
TE Connectivity
TERMINAL,PIDG PVF2 R,16-14, 6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 53415-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53415-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696423-3 | TERMINAL,PIDG PVF2 R,16-14, 6 | TE Connectivity | 53415-1 vs 696423-3 |