Part Details for 5341FE 008500 by Belden Inc
Overview of 5341FE 008500 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5341FE 008500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1321
|
Newark | Multicore Cable, 2Cond, 18Awg/Pvc/500Ft, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Belden 5341FE 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$244.7000 / $263.6300 | Buy Now |
DISTI #
BEL1346-500-ND
|
DigiKey | MULTI-PAIR 4COND 18AWG GRAY 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
7 In Stock |
|
$183.5524 / $244.8400 | Buy Now |
DISTI #
BEL1346-50-ND
|
DigiKey | MULTI-PAIR 4COND 18AWG GRAY 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$27.0478 / $57.2200 | Buy Now |
DISTI #
BEL1346-100-ND
|
DigiKey | MULTI-PAIR 4COND 18AWG GRAY 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.4205 / $108.7700 | Buy Now |
DISTI #
566-5341FE-500-08
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2PR SHIELD 500FT SPOOL GRAY RoHS: Compliant | 6 |
|
$230.4200 / $234.3600 | Buy Now |
DISTI #
71377576
|
RS | Security & Sound Cable, 18Awg/2Pr, BC, Shielded, Riser-CMR, PVC, Gray | Belden 5341FE 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 2 |
|
$213.9100 / $240.3500 | Buy Now |