-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED90591-ND
|
DigiKey | CONN PIN RCPT .015-.025 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
17095 In Stock |
|
$0.1889 / $0.4400 | Buy Now |
DISTI #
575-5342015153527
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 35 CON RoHS: Compliant | 7554 |
|
$0.1880 / $0.4300 | Buy Now |
DISTI #
V36:1790_06499881
|
Arrow Electronics | Contact SKT 35 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2349 | Americas - 8000 |
|
$0.1734 / $0.4212 | Buy Now |
DISTI #
V99:2348_06499881
|
Arrow Electronics | Contact SKT 35 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2207 | Americas - 955 |
|
$0.2620 / $0.3472 | Buy Now |
DISTI #
70967941
|
RS | Circuit Board Hardware - PCB 10u AU OVER NI 35 CON | Mill-Max 5342-0-15-15-35-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.6600 | RFQ |
|
Future Electronics | 1 Position Straight Through-Hole No Tail Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3500 / $0.3850 | Buy Now |
|
Bisco Industries | 572 |
|
Buy Now | ||
DISTI #
MMX5342-0-15-15-35-27-100
|
Heilind Electronics | Americas - 375 in Stock |
|
$0.1607 / $0.4727 | Buy Now | |
DISTI #
74093939
|
Verical | Contact SKT 35 Size Solder ST Thru-Hole Bulk Min Qty: 18 Package Multiple: 1 Date Code: 2349 | Americas - 8000 |
|
$0.4212 | Buy Now |
DISTI #
61138221
|
Verical | Contact SKT 35 Size Solder ST Thru-Hole Bulk Min Qty: 17 Package Multiple: 1 Date Code: 2207 | Americas - 955 |
|
$0.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5342-0-15-15-35-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
5342-0-15-15-35-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |