Part Details for 534202B13453G by BOYD Laconia
Overview of 534202B13453G by BOYD Laconia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 534202B13453G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-534202B13453G-ND
|
DigiKey | STD,534202B13453G Min Qty: 32 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7384 | Buy Now |
DISTI #
532-534202B13453G
|
Mouser Electronics | Heat Sinks Channel Style Heat Sink for TO-200, Vertical Mounting, Aluminum, Pad and 1 Clip RoHS: Compliant | 0 |
|
$5.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6300 / $58.0100 | Buy Now |
Part Details for 534202B13453G
534202B13453G CAD Models
534202B13453G Part Data Attributes
|
534202B13453G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
534202B13453G
BOYD Laconia
Heat Sink, 13.4ohm, Clip, U, Angled, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | CLIP | |
Fin Orientation | ANGLED | |
Finish | ANODIZED | |
Height | 29.97 mm | |
Length | 25.4 mm | |
Profile | U | |
Thermal Resistance | 13.4 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |