Part Details for 534202B33453G by BOYD Laconia
Overview of 534202B33453G by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 534202B33453G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-534202B33453
|
Mouser Electronics | Heat Sinks Channel Style Heat Sink for TO-220, Vertical, 12.7x25.4x29.97mm, Tab Kool-Klips RoHS: Compliant | 0 |
|
$2.9700 | Order Now |
|
Future Electronics | 0.020" Single Gauge Vertical Mount Black Anodized Heatsink RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Box | 0Box |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $5.5500 | Buy Now |
DISTI #
000000000006350600
|
Sager | Heat Sinks Channel Style Heat Sink for TO-220, Vertical, 12.7x25.4x29.97mm, Tab Kool-Klips Min Qty: 486 | 0 |
|
$2.5700 | Buy Now |
Part Details for 534202B33453G
534202B33453G CAD Models
534202B33453G Part Data Attributes
|
534202B33453G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
534202B33453G
BOYD Laconia
Heat Sink, 13.4ohm, Clip, U, Angled, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | CLIP | |
Fin Orientation | ANGLED | |
Finish | ANODIZED | |
Height | 29.97 mm | |
Length | 25.4 mm | |
Profile | U | |
Thermal Resistance | 13.4 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |