Part Details for 534373 (ALTERNATE: 534373) by RS Pro
Overview of 534373 (ALTERNATE: 534373) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 534373 (ALTERNATE: 534373)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70639605
|
RS | Hooked Insulated Crimp Blade Terminal 17.1mm Blade, 22AWG to 16AWG, Red | RS PRO 534373 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 400 |
|
$0.0850 / $0.0960 | Buy Now |