Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | 500 Series air/gas temperature probe, NTC, 1,000,000 Ohm, ±3.0% tolerance, 120 °C to 232 °C [248 °F to 450 °F] accuracy, glass encapsulated, bullet housing, flying leads (two), 24 gauge solid nickel, 107 mm [4.2 in] |
|
View Details |