Part Details for 535071-4 by TE Connectivity
Results Overview of 535071-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
535071-4 Information
535071-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 535071-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96Y2614
|
Newark | Din 41612 Connectors 48P Pcb Euro Recept |Amp Te Connectivity 535071-4 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$3.0900 / $3.4100 | Buy Now |
|
DISTI #
535071-4
|
Avnet Americas | Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole - Boxed Product (Development Kits) (Alt: 535071-4) COO: China RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 9 Weeks, 2 Days Container: Box | 0 |
|
$2.0771 / $2.6312 | Buy Now |
|
DISTI #
73776250
|
RS | 048 EURO TYPE C RECEPT ST ASSY, Eurocard Connectors Min Qty: 150 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5100 / $5.8600 | RFQ |
|
|
TE Connectivity | 048 EURO TYPE C RECEPT ST ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .18 in Termination Post & Tail Length: 4.57 mm Number of Positions: 48 Receptacle Board-to-Board .18" 4.57 mm | Eurocard Connector | Part Number: 535071-4 | Internal Number: 535071-4 | Alias Number: 2-42935-1881 | TE Connectivity RoHS: Compliant Min Qty: 1 | 84 |
|
$3.0600 / $3.7900 | Buy Now |
|
DISTI #
AMP535071-4
|
Heilind Electronics | 048 EURO TYPE C RECEPT ST ASSY | Americas - 0 in Stock |
|
$2.5997 / $2.7492 | Buy Now |
|
DISTI #
AMP535071-4
|
Interstate Connecting Components | 048 EURO TYPE C RECEPT ST ASSY | 0 |
|
$2.5997 / $2.7492 | Buy Now |
|
|
Powell Electronics | 048 EURO TYPE C RECEPT ST ASSY Min Qty: 600 | 1980 |
|
$2.5564 / $2.8337 | Buy Now |
|
DISTI #
000000000000671800
|
Sager | DIN 41612 Connectors 48P PCB EURO RECEPT Min Qty: 600 | 0 |
|
$2.5600 | Buy Now |
|
DISTI #
535071-4
|
Avnet Abacus | Conn DIN 41612 RCP 48 POS 254mm Solder ST ThruHole (Alt: 535071-4) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
535071-4
|
Avnet Abacus | Conn DIN 41612 RCP 48 POS 254mm Solder ST ThruHole (Alt: 535071-4) RoHS: Not Compliant Min Qty: 600 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 535071-4 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 535071-4
535071-4 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
535071-4 Part Data Attributes
|
|
535071-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
535071-4
TE Connectivity
48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 7 Weeks, 1 Day | |
| Samacsys Manufacturer | TE Connectivity | |
| Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
| Body Breadth | 0.417 inch | |
| Body Depth | 0.453 inch | |
| Body Length | 2.1 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD EURO CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Gender | FEMALE | |
| Contact Material | NOT APPLICABLE | |
| Contact Resistance | 15 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| EMI Shielded | NO | |
| Empty Shell | YES | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | .9452 N | |
| Insulation Resistance | 1000000000000 Ω | |
| Insulator Color | GRAY | |
| Insulator Material | GLASS FILLED POLYESTER | |
| MIL Conformance | NO | |
| Mains Connector Rating | 115/230VAC | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Name of Rows Loaded | C,B,A | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 3 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2.54 mm | |
| Panel Mount | NO | |
| Plating Thickness | 30u inch | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | UL, CSA | |
| Terminal Length | 0.18 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 48 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .15012 N |
Alternate Parts for 535071-4
This table gives cross-reference parts and alternative options found for 535071-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 535071-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5535071-4 | TE Connectivity | $3.7104 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | 535071-4 vs 5535071-4 |
535071-4 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals on the 535071-4 connector.
-
Yes, the 535071-4 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and to ensure proper mounting and securing of the connector.
-
The 535071-4 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F), but it's recommended to derate the current carrying capacity at higher temperatures.
-
The 535071-4 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's recommended to follow TE Connectivity's guidelines for environmental sealing and to ensure proper sealing and protection of the connector.
-
The 535071-4 connector is designed for use with 20-24 AWG wire, and it's recommended to use a wire with a temperature rating of at least 125°C (257°F) and a voltage rating of at least 600V.