-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE BUTT PVF2 PIDG 22-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5653
|
Newark | Butt Splice, 16Awg-22Awg, Nat, Insulator Colour:Natural, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Insulator Material:Pvf2 (Polyvinylidene Fluoride) Rohs Compliant: No |Amp Te Connectivity 53548-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3203 |
|
$2.0800 / $2.8500 | Buy Now |
DISTI #
A27455-ND
|
DigiKey | CONN SPLICE 16-22 AWG CRIMP PIDG Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
45 In Stock |
|
$1.6490 / $2.7400 | Buy Now |
DISTI #
87F5653
|
Avnet Americas | Splice Terminal 16-22AWG 32.13mm Tin-Lead Loose Piece - Bulk (Alt: 87F5653) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 6 Days Container: Bulk | 3203 Partner Stock |
|
$2.0600 / $2.5500 | Buy Now |
DISTI #
571-535481
|
Mouser Electronics | Terminals BUTT RED 22-16 AWG RoHS: Not Compliant | 223 |
|
$1.6500 / $2.7400 | Buy Now |
DISTI #
AMP53548-1
|
Heilind Electronics | SPLICE BUTT PVF2 PIDG 22-16 | Americas - 0 in Stock |
|
$1.6793 | Buy Now |
|
Onlinecomponents.com | SPLICE BUTT PVF2 PIDG 22-16 |
3982 In Stock |
|
$1.3900 / $2.3200 | Buy Now |
DISTI #
65008556
|
Verical | Connector Terminal Butt Splice Terminal 16-22AWG Copper Natural 32.13mm Bright Tin Min Qty: 30 Package Multiple: 10 | Americas - 3980 |
|
$1.8002 / $3.0861 | Buy Now |
DISTI #
53548-1
|
TTI | Terminals BUTT RED 22-16 AWG Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 3026 In Stock |
|
$1.4600 / $1.9000 | Buy Now |
DISTI #
87F5653
|
Avnet Americas | Splice Terminal 16-22AWG 32.13mm Tin-Lead Loose Piece - Bulk (Alt: 87F5653) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 6 Days Container: Bulk | 3203 Partner Stock |
|
$2.0600 / $2.5500 | Buy Now |
DISTI #
87F5653
|
Avnet Americas | Splice Terminal 16-22AWG 32.13mm Tin-Lead Loose Piece - Bulk (Alt: 87F5653) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 6 Days Container: Bulk | 3203 Partner Stock |
|
$2.0600 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53548-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53548-1
TE Connectivity
SPLICE BUTT PVF2 PIDG 22-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |