Part Details for 535494-000 by TE Connectivity
Overview of 535494-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 535494-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535494-000
|
Avnet Americas | Cable Accessories Marker Polyoxymethylene White Bag - Bag (Alt: 535494-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.0383 / $0.0433 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.0364 | Buy Now |
DISTI #
RYCSTD09W-D
|
Heilind Electronics | 535494-000 | Americas - 0 in Stock |
|
$0.0320 / $0.0583 | Buy Now |
|
Onlinecomponents.com | STD09W-D RoHS: Compliant |
2980 In Stock |
|
$0.0242 / $0.0566 | Buy Now |
DISTI #
535494000-TEC
|
TME | 535494-000 Min Qty: 600 | 2400 |
|
$0.0768 | Buy Now |
DISTI #
RYCSTD09W-D
|
Interstate Connecting Components | 535494-000 | 0 |
|
$0.0320 / $0.0583 | Buy Now |
DISTI #
000000000003789957
|
Sager | Wire Labels & Markers STD09W-D Min Qty: 3000 | 0 |
|
$0.0269 / $0.0541 | Buy Now |
DISTI #
535494-000
|
Avnet Abacus | (Alt: 535494-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S425203365828
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 2400 |
|
$0.0997 / $0.1000 | Buy Now |
|
Master Electronics | STD09W-D RoHS: Compliant |
2980 In Stock |
|
$0.0242 / $0.0566 | Buy Now |