-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 MODII HORZ DR CE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8738
|
Newark | Headers&wire Housings 12 Modiihorz 1480 |Amp Te Connectivity 535512-1 RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $4.6500 | Buy Now |
DISTI #
97F8697
|
Newark | Board-Board Connector Receptacle, 12 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Connector Mounting:Through Hole Mount Right Angle, Gender:Receptacle Rohs Compliant: No |Amp Te Connectivity 535512-1 RoHS: Not Compliant Min Qty: 1480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 | Buy Now |
DISTI #
2266-535512-1-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD PCB R/A Min Qty: 37 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
4038 In Stock |
|
$2.7800 / $3.0100 | Buy Now |
DISTI #
A26434-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD PCB R/A Min Qty: 37 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8500 | Buy Now |
DISTI #
535512-1
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 535512-1) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$2.5317 | Buy Now |
DISTI #
571-5355121
|
Mouser Electronics | Headers & Wire Housings 12 MODIIHORZ 1480 RoHS: Compliant | 0 |
|
$2.8800 | Order Now |
DISTI #
72048236
|
RS | Connector, AMPMODU, 12 Modii Horz Dr Ce | TE Connectivity 535512-1 RoHS: Not Compliant Min Qty: 1480 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9400 / $4.0900 | RFQ |
DISTI #
AMP535512-1
|
Heilind Electronics | 12 MODII HORZ DR CE | Americas - 0 in Stock |
|
$2.9019 / $2.9453 | Buy Now |
|
Onlinecomponents.com | 12 MODII HORZ DR CE |
4038 Partner Stock |
|
$2.8400 / $3.1000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 12 Contacts, Socket, 0.100 Pitch, PC Tail Terminal | 4 |
|
$1.7325 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
535512-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
535512-1
TE Connectivity
12 MODII HORZ DR CE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.238 inch | |
Body Depth | 0.238 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.31 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 535512-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 535512-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5535512-1 | 12 MODII HORZ DR CE | TE Connectivity | 535512-1 vs 5535512-1 |