Part Details for 5357 by Amphenol CIT
Results Overview of 5357 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5357 Information
5357 by Amphenol CIT is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85357AG-11LF | Renesas Electronics Corporation | 4:1 Or 2:1,Crystal Oscillator-to-3.3V LVPECL / ECL Multiplexer | |
85357AGI-01LF | Renesas Electronics Corporation | 4:1 Or 2:1 Differential-to-3.3V LVPECL/ECL Clock Multiplexer | |
85357AG-01LF | Renesas Electronics Corporation | 4:1 Or 2:1 Differential-to-3.3V LVPECL/ECL Clock Multiplexer |
Price & Stock for 5357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5357
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5357
5357 CAD Models
5357 Part Data Attributes
|
5357
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
5357
Amphenol CIT
RF SMA Connector, 1 Contact(s), Male, Locking, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONNECTING DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.51 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.1 inch | |
Total Number of Contacts | 1 |