There are no models available for this part yet.
Overview of 5362C SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5362C SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98F5064
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 16Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5362C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,089.9900 | Buy Now | |
DISTI #
3937-5362CSL001-ND
|
DigiKey | CABLE 2COND 16AWG SHLD 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$6,263.2700 | Buy Now | |
DISTI #
5362CSL001-1000-ND
|
DigiKey | CABLE 2COND 16AWG SHLD 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
7 In Stock |
|
$2,615.8000 | Buy Now | |
DISTI #
602-5362C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 2 Conductor 300V Foil PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,785.6100 | Order Now | |
DISTI #
70479408
|
RS | Multiconductor, 2C, 16AWG, Stranded, Foil, Slate PVC, Xtra-Guard 1 Series | Alpha Wire 5362C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,045.2000 | RFQ | |
DISTI #
5362C-SL001
|
TME | Wire, Xtra Guard® 1, 2x16AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$2,867.0200 / $3,686.1700 | RFQ |