Part Details for 5363C SL002 by Alpha Wire
Overview of 5363C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5363C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2809
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 16Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5363C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,480.3000 | Buy Now |
DISTI #
3937-5363CSL002-ND
|
DigiKey | CABLE 3CON 16AWG SLATE SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$5,027.4400 | Buy Now |
DISTI #
5363CSL002-ND
|
DigiKey | CABLE 3CON 16AWG SLATE SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.1362 | Buy Now |
DISTI #
602-5363C-500
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 3 Conductor 300V Foil PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,249.2100 | Order Now |
DISTI #
70137615
|
RS | Multiconductor, 3C, 16AWG, Foil, Gray, PVC, 500, Xtra-Guard 1 Series | Alpha Wire 5363C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$2,604.5600 / $2,741.6500 | RFQ |
Part Details for 5363C SL002
5363C SL002 CAD Models
5363C SL002 Part Data Attributes
|
5363C SL002
Alpha Wire
Buy Now
|
Compare Parts:
5363C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |