Part Details for 536604006 by Jaeger Connecteurs
Overview of 536604006 by Jaeger Connecteurs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 536604006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J7565
|
Newark | Circular Connector, Rapid Series, Receptacle, 4, Socket, Solder, Panel Mount Rohs Compliant: Yes |Jaeger 536604006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0100 / $20.7600 | Buy Now |
Part Details for 536604006
536604006 CAD Models
536604006 Part Data Attributes
|
536604006
Jaeger Connecteurs
Buy Now
Datasheet
|
Compare Parts:
536604006
Jaeger Connecteurs
Connector Accessory, Insert
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JAEGER CONNECTEURS | |
Reach Compliance Code | unknown | |
Assembly Item Name | INSERT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Used With | RECEPTACLE |